Reference Only

901-9873

RF Connectors / Coaxial Connectors R/A PLUG GOLD PLT BRASS RG58 LMR195

Manufacturer:

Mfr Part:
901-9873

TTI Part:
901-9873

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-58, 141, LMR195
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA Right Angle Crimp Plug for RG-58, 50 Ohm
Insulation Resistance5 GOhms
IsolationNon-Isolated
Mating Cycles100
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # Aliases16R0945 713-4312 SMA1112A4-10GT50G-58U-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

67In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.68$19.68
$17.22$861.00
$14.66$1,466.00
$14.37$3,592.50
$11.65$5,825.00
$11.02$11,020.00
$10.91$27,275.00
$10.81$54,050.00
Need more?

Associated Parts

CTL-3 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL HEX SZ .100" .429" .213"
Sign in to add projects and notes