Reference Only

901-30009

RF Adapters - In Series SMA Plug to SMA Plug Straight Adapter PFAS Free

Manufacturer:

Mfr Part:
901-30009

TTI Part:
901-30009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderPlug
Side 1 PolarityNormal
Side 2 GenderPlug
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleStraight
VSWR1.15
Contact PlatingGold
Body MaterialStainless Steel
PackagingEach
Contact MaterialBrass
Frequency Range0 Hz to 18 GHz
Mating Cycles500 Cycles
Minimum Frequency0 Hz
Mounting StyleCable Mount
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.47$1,547.00
$14.50$4,350.00
$13.81$6,905.00
$13.67$13,670.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes