Reference Only

901-30007

RF Connectors / Coaxial Connectors SMA Right Angle Bulkhead Mount PCB Through Hole Jack PFAS Free

Manufacturer:

Mfr Part:
901-30007

TTI Part:
901-30007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass , Breyllium Copper
Contact PlatingGold
Frequency0 Hz to 12.4 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.79$1,579.00
$14.80$4,440.00
$14.10$7,050.00
$13.96$13,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes