Reference Only
901-165
RF Adapters - Between Series BNC PLUG TO SMA JACK VSWR:1.3MAX DC-4GHz
Datasheet
901-165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | BNC | |
| Side 2 Gender | Plug | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Brass | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 713-4842 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.49 | $2,137.25 | |
| $81.36 | $8,136.00 | |
| $80.55 | $20,137.50 | |
| $79.76 | $39,880.00 | |
| $78.97 | $78,970.00 |
Need more?
Associated Parts

Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND

Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND
Sign in to add projects and notes