Reference Only

901-10956

RF Connectors / Coaxial Connectors RP-SMA Straight Crimp Jack RG-174 RG-316 IP67 Bulkhead 50 Ohm

Manufacturer:

Mfr Part:
901-10956

TTI Part:
901-10956

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
Cable TypeRG-174, 316
IP RatingIP67
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialCopper
Contact PlatingGold
Contact TerminationCrimp
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.