Reference Only

901-10849

RF Connectors / Coaxial Connectors SMA ST CBL-JCK F/H CRM

Manufacturer:

Mfr Part:
901-10849

TTI Part:
901-10849

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Pin)
Maximum Frequency20 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
PackagingEach
Body MaterialBrass
Contact MaterialCopper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.99$1,099.00
$10.43$3,129.00
$10.09$5,045.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes