Reference Only

901-10803

RF Connectors / Coaxial Connectors RPSMA ST CBL-JCK BHD CRM IP67

Manufacturer:

Mfr Part:
901-10803

TTI Part:
901-10803

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency7 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
IP RatingIP67
PackagingEach
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency0 Hz to 7 GHz
IsolationNon-Isolated
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.87$1,187.00
$10.68$2,670.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.