Reference Only

901-10799

RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CRM IP67

Manufacturer:

Mfr Part:
901-10799

TTI Part:
901-10799

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder Cup
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Front Mount
Cable TypeRG-178
IP RatingIP67
PackagingEach
Body MaterialBrass
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.51$1,151.00
$11.29$2,822.50
$11.18$5,590.00
$11.07$11,070.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.