Reference Only

901-10798

RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CRM IP67

Manufacturer:

Mfr Part:
901-10798

TTI Part:
901-10798

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePanel Mount
Cable Type1.37 mm
IP RatingIP67
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialCopper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency0 Hz to 6 GHz
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting TypeBulkhead
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.92$16.92
$14.38$143.80
$13.48$337.00
$12.67$633.50
$11.83$1,183.00
$11.45$2,862.50
$10.71$5,355.00
$10.59$10,590.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes