Reference Only

901-10797

RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CRM IP67

Manufacturer:

Mfr Part:
901-10797

TTI Part:
901-10797

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency7.1 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePanel Mount
Cable Type1.32 mm Micro-Cable
IP RatingIP67
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialCopper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency0 Hz to 7.1 GHz
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting TypeBulkhead
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.92$16.92
$14.38$143.80
$13.48$337.00
$12.67$633.50
$11.83$1,183.00
$11.45$2,862.50
$10.71$5,355.00
$10.59$10,590.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes