Reference Only

901-10769

RF Connectors / Coaxial Connectors RPSMA ST CBL-JCK BHD CRM

Manufacturer:

Mfr Part:
901-10769

TTI Part:
901-10769

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Frequency0 Hz to 6 GHz
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.91$10.91
$9.86$98.60
$9.67$241.75
$9.45$472.50
$9.26$926.00
$8.38$2,095.00
$8.14$4,070.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.