Reference Only

901-10752

RF Connectors / Coaxial Connectors SMA ST CBL-JCK BHD CRM

Manufacturer:

Mfr Part:
901-10752

TTI Part:
901-10752

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Termination StyleCrimp
PackagingEach
Body MaterialPolytetrafluoroethylene (PTFE)
Contact MaterialCopper
Contact PlatingGold
Frequency0 Hz to 6 GHz
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.80$9.80
$9.29$92.90
$9.10$227.50
$8.90$445.00
$8.66$866.00
$8.12$2,030.00
$7.96$3,980.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes