Reference Only
901-10097
RF Adapters - Between Series RP SMA BULKHEAD JACK AMC/U.FL PLUG ADPT.
Datasheet
901-10097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | AMC | |
| Side 1 Gender | Plug | |
| Side 1 Polarity | Reverse | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 6 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Bulkhead | |
| Side 2 Body Style | Bulkhead | |
| Series | AMC | |
| Adapter Style | Straight | |
| Shell Plating | Gold | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Connector Type | AMC | |
| Contact Material | Brass | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.93 | $298.25 | |
| $11.28 | $564.00 | |
| $10.69 | $1,069.00 | |
| $10.02 | $2,505.00 | |
| $9.54 | $4,770.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Antennas RPSMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas RPSMA PLUG 1W 50 OHM WIDE BAND

Amphenol
Antennas RPSMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas RPSMA PLUG 5W 50 OHM MULTI BND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas RPSMA PLUG 1W 50 OHM SNGL BND
Amphenol
Antennas AMC PLUG 1W 50 OHM WIDE BAND

Amphenol
Antennas AMC PLUG 2W 50 OHM DUAL BAND
Sign in to add projects and notes