Reference Only
83-1AC
RF Connector Accessories MALE CAP/CHAIN
Datasheet
083-1AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | UHF | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Female | |
| Impedance | Non-Constant | |
| Product Type | RF Connector Accessories | |
| Series | UHF | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.40 | $30.40 | |
| $27.74 | $277.40 | |
| $26.71 | $667.75 | |
| $25.59 | $1,279.50 | |
| $23.67 | $2,367.00 | |
| $18.72 | $4,680.00 | |
| $17.25 | $8,625.00 | |
| $16.52 | $16,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes