Reference Only

82-6785

RF Connectors / Coaxial Connectors N ST CBL-JCK BHD CRM IP67

Manufacturer:

Mfr Part:
082-6785

TTI Part:
82-6785

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency3 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePanel Mount
Cable TypeRD-316
IP RatingIP67
PackagingEach
Body MaterialBrass
Body StyleBulkhead
Contact MaterialCopper
Contact PlatingSilver
Coupling MechanismThreaded
Frequency0 Hz to 3 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.96$25.96
$22.06$220.60
$20.68$517.00
$19.69$984.50
$17.64$1,764.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.