
82-6764
RF Connectors / Coaxial Connectors N ST CBL-JCK BHD CRM IP67
Datasheet
082-6764 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Cable Type | RG-58 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Gender | Jack (Pin) | |
| IP Rating | IP67 | |
| Impedance | 50 Ohms | |
| Mating Cycles | 500 Cycle | |
| Maximum Frequency | 11 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.01 | $2,301.00 | |
| $21.07 | $6,321.00 | |
| $20.79 | $10,395.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes