Reference Only
82-4440
RF Connectors / Coaxial Connectors N R/A PLUG RG8/214 M39012/05-0501
Datasheet
M39012/05-0501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Contacts | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Cable Type | RG-9, 214, 225, 393 | |
| Packaging | Each | |
| Body Finish | Silver | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Contact Type | Pin (Male) | |
| Coupling Mechanism | Threaded | |
| Description/Function | N-Type Right Angle Crimp Plug for RG-9, RG-214, RG-225, RG-393, 50 Ohm | |
| Insulation Resistance | 5 GOhms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Type N | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 1.5 kV | |
| Part # Aliases | 713-3388 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
362
On Order
362 expected 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.79 | $136.79 | |
| $130.22 | $651.10 | |
| $121.81 | $1,218.10 | |
| $116.57 | $2,914.25 | |
| $115.42 | $5,771.00 | |
| $113.71 | $11,371.00 | |
| $112.58 | $28,145.00 | |
| $111.47 | $55,735.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes