Reference Only
82-4427
RF Connectors / Coaxial Connectors N ST PLUG RG142/400 M39012/01-0503
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Packaging | Each | |
| Body Finish | Silver | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Threaded | |
| Description/Function | N-Type Straight Crimp Plug for RG-400, RG-142B, 50 Ohm | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Type N | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 713-3347 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.10 | $2,910.00 | |
| $27.62 | $8,286.00 | |
| $27.35 | $13,675.00 |
Need more?
Sign in to add projects and notes