Reference Only
82-4425
RF Connectors / Coaxial Connectors N ST PLUG RG8/214 M39012/01-0501
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | RG-214, 225, 393 | |
| Packaging | Each | |
| Body Finish | Silver | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Threaded | |
| Description/Function | N-Type Straight Crimp Plug for RG-9, RG-214, RG-225, RG-393, 50 Ohm | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Type N | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.70 | $25.70 | |
| $25.44 | $127.20 | |
| $25.18 | $629.50 | |
| $24.92 | $1,246.00 | |
| $24.66 | $2,466.00 | |
| $22.04 | $5,510.00 | |
| $21.15 | $10,575.00 | |
| $20.93 | $20,930.00 |
Need more?
Sign in to add projects and notes