Reference Only
82-213
RF Adapters - In Series R/A ADAPTER JCK/PLG UG-27C/U
Datasheet
082-213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | N | |
| Impedance | 50 Ohms | |
| Body Style | Right Angle | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | Type N | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,111In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.07 | $43.07 | |
| $42.63 | $426.30 | |
| $42.20 | $1,055.00 | |
| $41.77 | $2,088.50 | |
| $39.41 | $3,941.00 | |
| $39.01 | $9,752.50 | |
| $38.61 | $15,444.00 | |
| $38.22 | $30,576.00 |
Need more?
Sign in to add projects and notes