Reference Only
82-100
RF Adapters - In Series PLUG TO PLUG ADAPT UG-57B/U
Datasheet
082-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Contact Plating | Silver | |
| Impedance | 50 Ohms | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| RF Series | N | |
| Series | Type N | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50
On Order
50 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.05 | $230.50 | |
| $20.57 | $1,028.50 |
Need more?
Sign in to add projects and notes