Reference Only
78750-RFX
RF Connector Accessories TNC CAP AND CHAIN
Datasheet
000-78750-RFX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | TNC | |
| Body Finish | Nickel | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Series | TNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $294.00 | |
| $2.90 | $870.00 | |
| $2.52 | $1,260.00 | |
| $2.49 | $2,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.