Reference Only
531-40172
RF Terminators F-Type Termination 1/4 Watt, 75 Ohm
Datasheet
531-40172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | F | |
| Gender | Plug | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 3 GHz | |
| Body Material | Zinc | |
| Body Finish | Nickel | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Polarity | Standard | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 07R7646 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |