Reference Only
5275
RF Connector Accessories PLUG
Datasheet
000-5275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Product | Accessories | |
| Packaging | Each | |
| Accessory Type | Short Circuit Cap | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Gender | Male | |
| Impedance | 75 Ohms | |
| Product Type | RF Connector Accessories | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.55 | $388.75 | |
| $14.00 | $1,400.00 | |
| $13.73 | $3,432.50 | |
| $11.95 | $5,975.00 | |
| $10.61 | $10,610.00 | |
| $9.33 | $23,325.00 | |
| $9.18 | $45,900.00 |
Need more?
Sign in to add projects and notes