Reference Only
46650-51RFX
RF Terminators TERMINATOR PLUG 50 ohm 1 watt
Datasheet
000-46650-51RFX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | BNC | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
595In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.46 | $8.92 | |
| $4.41 | $22.05 | |
| $3.56 | $89.00 | |
| $3.22 | $322.00 | |
| $3.02 | $755.00 | |
| $2.88 | $1,440.00 | |
| $2.72 | $2,720.00 | |
| $2.68 | $13,400.00 |
Need more?
Sign in to add projects and notes