Reference Only
3FA1ENHRJ-C01ER
RF Connectors / Coaxial Connectors FAKRA GEN 3 RA Cr Jk RG-316 50Ohm
Datasheet
3FA1ENHRJ-C01ER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 3 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| IP Rating | IP67 | |
| Packaging | Kit | |
| Body Finish | Tin | |
| Body Material | Zinc | |
| Body Style | Right Angle | |
| Compliance | FAKRA | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Push On | |
| Frequency | 3 GHz | |
| Isolation | Non-Isolated | |
| Mating Cycles | 100 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | FAKRA | |
| Subcategory | RF Interconnects | |
| Tradename | AUTOMATE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
29,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.40 | $6.40 | |
| $5.68 | $56.80 | |
| $5.46 | $136.50 | |
| $3.96 | $990.00 | |
| $3.89 | $3,890.00 | |
| $3.74 | $7,480.00 | |
| $3.71 | $14,840.00 | |
| $3.67 | $29,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes