Reference Only

3FA1ENARJ-C01ER

RF Connectors / Coaxial Connectors FAKRA GEN3.5 R/A(F)IP67 C01

Manufacturer:

Mfr Part:
3FA1ENARJ-C01ER

TTI Part:
3FA1ENARJ-C01ER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesFAKRA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency3 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 188, 316, LMR-100A
IP RatingIP67
PackagingKit
Product TypeRF Connectors / Coaxial Connectors
SeriesFAKRA
SubcategoryRF Interconnects
TradenameAUTOMATE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

9,950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.22$211.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.