Reference Only
35650-51
RF Connector Accessories BNC PLUG
Datasheet
000-35650-51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Product | Accessories | |
| Accessory Type | Dust Cap with Chain | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
203In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.30 | $25.30 | |
| $22.05 | $551.25 | |
| $21.35 | $1,067.50 | |
| $20.65 | $2,065.00 | |
| $17.30 | $4,325.00 | |
| $17.13 | $8,565.00 | |
| $16.96 | $16,960.00 | |
| $16.79 | $41,975.00 |
Need more?
Sign in to add projects and notes