
34-5073
RF Connectors / Coaxial Connectors HDBNC ST CBL-JCK BHD CRM IP67
Datasheet
034-5073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Cable Type | RG-178B/U | |
| Gender | Jack (Socket) | |
| IP Rating | IP67 | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Mounting Style | Bulkhead - Rear Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | HD-BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Part # Aliases | 034-5073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.10 | $910.00 | |
| $8.48 | $2,544.00 | |
| $8.16 | $4,080.00 | |
| $7.75 | $7,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes