
34-1100
RF Connectors / Coaxial Connectors HDBNC ST CBL-PLG F/H CRM IP67
Datasheet
034-1100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Cable Type | Belden 1855A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Gender | Plug (Pin) | |
| IP Rating | IP67 | |
| Impedance | 75 Ohms | |
| Mating Cycles | 500 Cycle | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | HD-BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.51 | $1,651.00 | |
| $14.82 | $4,446.00 | |
| $14.06 | $7,030.00 |
Need more?
Sign in to add projects and notes