Reference Only
34-1042
RF Connectors / Coaxial Connectors HD-BNC(M)STR BELDEN 179DT /179
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Gender | Plug (Pin) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Series | BNC | |
| Tradename | HD-BNC | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Cable Type | RG-179, Belden 179DT | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | HD-BNC Straight Crimp Plug for Belden 179DT, RG-179 Cable, 75 Ohm | |
| Impedance | 75 Ohms | |
| Insulation Resistance | 10 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 3 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | HD-BNC | |
| Subcategory | RF Interconnects | |
| Withstanding Voltage | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
324In Stock
1,000 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.37 | $10.37 | |
| $10.06 | $50.30 | |
| $9.74 | $97.40 | |
| $9.43 | $235.75 | |
| $9.10 | $455.00 | |
| $8.91 | $891.00 | |
| $7.95 | $3,975.00 | |
| $7.55 | $7,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes