Reference Only

32225

RF Connectors / Coaxial Connectors TWINAX PLUG RG-22 UG-421B/U

Manufacturer:

Mfr Part:
000-32225

TTI Part:
32225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTwinax
GenderPlug (Pin)
ImpedanceNon-Constant
Maximum Frequency200 MHz
Termination StyleClamp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-22/U
PackagingEach
Body FinishSilver
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingSilver
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionTwinax Straight Clamp Plug for RG-22
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTwinax
SubcategoryRF Interconnects
TradenameTwinax
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$162.54$16,254.00
$160.93$48,279.00
$159.34$79,670.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes