031-7003 Amphenol

31-7003

RF Connectors / Coaxial Connectors TNC ST CBL-JCK BHD CRM IP67

Manufacturer:

Mfr Part:
031-7003

TTI Part:
31-7003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency9 GHz
Termination StyleCrimp
OrientationStraight
Mounting StylePanel Mount
Cable TypeRG-178
IP RatingIP67
PackagingEach
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.40$940.00
$8.45$2,535.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes