Reference Only

31-70013

RF Connectors / Coaxial Connectors 75 OHM BNC T1 PLUG

Manufacturer:

Mfr Part:
031-70013

TTI Part:
31-70013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-179, 187, Belden 9221
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismBayonet
Description/FunctionBNC Straight Crimp Plug for Miniature Coax, 75 Ohm
IsolationNon-Isolated
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

EDA / CAD Models

509In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.95$15.95
$14.05$70.25
$13.72$686.00
$12.15$1,215.00
$12.03$3,007.50
$11.13$5,565.00
$10.75$10,750.00
$9.98$24,950.00
Need more?
Sign in to add projects and notes