031-6996 Amphenol

31-6996

New Product
RF Connectors / Coaxial Connectors BNC ST PLG .81MM CABLE

Manufacturer:

Mfr Part:
031-6996

TTI Part:
31-6996

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency9 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StylePanel Mount
Cable Type0.81 mm Coax
PackagingKit
Body FinishNickel
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.85$1,085.00
$10.17$3,051.00
$9.65$4,825.00
Need more?
Sign in to add projects and notes