031-6983 Amphenol

31-6983

New Product
RF Connectors / Coaxial Connectors TNC RP M R/A 1.32MM

Manufacturer:

Mfr Part:
031-6983

TTI Part:
31-6983

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency7.1 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialCopper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency7.1 GHz
IsolationNon-Isolated
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.13$1,113.00
$10.43$3,129.00
$9.93$4,965.00
$9.46$9,460.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes