
31-6964
RF Connectors / Coaxial Connectors TNC ST CBL-JCK BHD CRM
Datasheet
031-6964 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | TNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 9 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Cable Type | RG-178, RG-196, Belden 83265 | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.43 | $843.00 | |
| $7.60 | $2,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes