031-6963 Amphenol

31-6963

RF Connectors / Coaxial Connectors TNC ST CBL-JCK BHD CRM

Manufacturer:

Mfr Part:
031-6963

TTI Part:
31-6963

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency9 GHz
Termination StyleCrimp
OrientationStraight
Mounting StylePanel Mount
Cable Type1.37 mm
PackagingEach
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.41$1,041.00
$9.89$2,967.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes