031-6929 Amphenol

31-6929

RF Connectors / Coaxial Connectors BNC ST CBL-JCK BHD SDR IP67

Manufacturer:

Mfr Part:
031-6929

TTI Part:
31-6929

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-174/U, 188A/U, 316/U
IP RatingIP67
PackagingEach
Body FinishNickel
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency6 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.32$832.00
$7.46$2,238.00
$7.28$3,640.00
$6.66$6,660.00
Need more?
Sign in to add projects and notes