031-6923 Amphenol

31-6923

RF Connectors / Coaxial Connectors TNC ST CBL-PLG F/H CRM IP67

Manufacturer:

Mfr Part:
031-6923

TTI Part:
31-6923

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesTNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-58, 141, LMR195
IP RatingIP67
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency0 Hz to 6 GHz
IsolationNon-Isolated
Mating Cycles500 Cycles
Maximum Operating Temperature+ 85 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.83$983.00
$8.89$2,667.00
$8.60$4,300.00
$7.90$7,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.