
31-6876
RF Connectors / Coaxial Connectors RPTNC ST CBL-PLG F/H CRM
Datasheet
031-6876 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | RP-TNC | |
| Gender | Plug (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 8 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Reverse | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | LMR-400 | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 8 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.92 | $1,092.00 | |
| $9.81 | $2,943.00 | |
| $9.53 | $4,765.00 | |
| $8.75 | $8,750.00 |
Need more?
My Notes
Sign into see notes.