Reference Only

31-6101

RF Adapters - Between Series RP TNC PANEL JACK TO AMC/U.FL PLUG ADPT.

Manufacturer:

Mfr Part:
031-6101

TTI Part:
31-6101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesAMC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderJack
Side 2 PolarityReverse
Maximum Frequency6 GHz
Impedance50 Ohms
Side 1 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingNickel
Contact PlatingGold
PackagingEach
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.75$975.00
$9.60$2,880.00
$9.15$4,575.00
Need more?
Sign in to add projects and notes