Reference Only
31-6-RFX
RF Connector Accessories BNC CAP AND CHAIN
Datasheet
031-6-RFX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | BNC | |
| Body Finish | Nickel | |
| Body Material | Zinc | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.82 | $38.20 | |
| $3.43 | $171.50 | |
| $3.40 | $340.00 | |
| $2.86 | $715.00 | |
| $2.65 | $1,325.00 | |
| $2.47 | $2,470.00 | |
| $2.25 | $5,625.00 | |
| $2.20 | $11,000.00 |
Need more?
Sign in to add projects and notes