Reference Only
31-5653
Washers WASHER ONLY 1 PIECE
Datasheet
031-5653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Washers | |
| Type | Lock Washer | |
| Material | Phosphor Bronze | |
| Outside Diameter | 0.625 | |
| Plating | Nickel | |
| Series | ACCESSORIES | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware | |
| Tradename | Valox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7318290000 |
| TARIC | 7318210098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
22,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $93.00 |
Need more?
My Notes
Sign into see notes.