Reference Only
31-5652
Screws & Fasteners NUT ONLY 1 PIECE
Datasheet
031-5652 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Jam Nut | |
| Material | Nickel | |
| Plating | Nickel Plated | |
| Screw Head | Hex | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | ACCESSORIES | |
| Subcategory | Hardware | |
| Tradename | Valox | |
| Part # Aliases | 713-7206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415330000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
10,325In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $29.00 | |
| $1.10 | $110.00 | |
| $1.08 | $162.00 | |
| $1.06 | $265.00 | |
| $0.99 | $495.00 | |
| $0.96 | $960.00 | |
| $0.89 | $2,225.00 | |
| $0.82 | $4,100.00 |
Need more?
Sign in to add projects and notes