Reference Only
31-5640
RF Connectors / Coaxial Connectors PC BH RECEPT
Datasheet
031-5640 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Maximum Frequency | 1 GHz | |
| Impedance | 50 Ohms | |
| Series | BNC | |
| Tradename | Valox | |
| Body Material | Zinc Die Cast | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Style | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Right Angle PCB Jack, Through Hole, 50 Ohm | |
| Gender | Jack (Socket) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Bulkhead - Rear Mount | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | BNC | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder Pin | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $8.14 | |
| $4.00 | $20.00 | |
| $3.79 | $189.50 | |
| $3.73 | $373.00 | |
| $3.68 | $920.00 | |
| $3.60 | $1,800.00 | |
| $3.40 | $3,400.00 | |
| $3.34 | $8,350.00 |
Need more?
Sign in to add projects and notes