Reference Only
31-4321
RF Connectors / Coaxial Connectors BNC ST PLUG RG-59 8241 M39012/16-0015
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | RG-59, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | |
| Packaging | Each | |
| Body Finish | Silver | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Plug for RG-59, RG-62, RG-140, RG-210, 50 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 16R0597 713-1102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.89 | $14.89 | |
| $12.43 | $62.15 | |
| $12.31 | $123.10 | |
| $11.93 | $298.25 | |
| $11.14 | $1,114.00 | |
| $10.66 | $2,665.00 | |
| $10.14 | $5,070.00 | |
| $10.04 | $10,040.00 |
Need more?
Sign in to add projects and notes