Reference Only
31-4237
RF Connectors / Coaxial Connectors BNC BLKHD SOLDER JACK M39012/24-0001
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Mounting Style | Bulkhead - Rear Mount | |
| Packaging | Each | |
| Body Finish | Silver | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Description/Function | BNC Straight Crimp Jack, Hermetic, Flat Tab, Bulkhead | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.40 | $1,840.00 | |
| $18.22 | $4,555.00 | |
| $18.04 | $9,020.00 |
Need more?
Sign in to add projects and notes