Reference Only
31-3220
RF Adapters - In Series BNC JACK/JACK BLKHD ADAPTER UG-492D/U
Datasheet
UG-492D/U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Body Style | Bulkhead | |
| Shell Plating | Silver | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | 16R0588 713-8005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,567In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.45 | $30.45 | |
| $30.13 | $301.30 | |
| $29.83 | $745.75 | |
| $29.52 | $1,476.00 | |
| $22.45 | $2,245.00 | |
| $17.53 | $4,382.50 | |
| $16.69 | $8,345.00 | |
| $16.51 | $16,510.00 |
Need more?
Sign in to add projects and notes