Reference Only

31-2373

RF Connectors / Coaxial Connectors STRAIGHT CRIMP PLUG RG55 M23329-4-02

Manufacturer:

Mfr Part:
031-2373

TTI Part:
31-2373

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-55/U, 142/U, 223/U, 400/U
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
Description/FunctionTNC Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTNC
SubcategoryRF Interconnects
Part # Aliases16R0574 713-1119 M23329/4-04

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

928In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$8.76$17.52
$7.30$219.00
$7.23$361.50
$7.16$716.00
$5.93$1,482.50
$5.79$2,895.00
$5.37$5,370.00
$5.32$13,300.00
Need more?
Sign in to add projects and notes